TE Connectivity 1-1625873-0

200V 0.25W 1% 0204 Size Code Thin Film Precision Resistor Kit
$ 269.518
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625873-0.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet1 page19 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.93%

Supply Chain

Introduction Date2017-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1625873-0 provided by its distributors.

200V 0.25W 1% 0204 Size Code Thin Film Precision Resistor Kit
Res Kits Thin Film 0.25 (1/4)W Axial Through Hole Folder
Through-Hole ResistorsLR0204 LAB-KIT
TE Connectivity , , 20, 10 ¦¸ ¡ú 1M¦¸, ¡À1
Resistor Kit, 0.25W, General Purpose; Kit Contents:Lr Series General Purpose Resistors; Power Rating:250Mw; Range Of Resistor Values:-; Resistance Tolerance:± 1%; No. Of Items In Kit:-; Product Range:- |Neohm Te Connectivity RES KIT LR0204R
Special Order: LR0204 LAB-KIT Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Power Rating: .25 W Thin Film General Purpose Resistor 1 % 0204 | Through-Hole Resistor | Part Number: RES KIT LR0204R | Internal Number: 1-1625873-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RES KIT LR0204R
  • RESKITLR0204R