Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623893-1

Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623893-1.

IHS

Datasheet2 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
Trimmer, Carbon, 0.1W, 5000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
PT-10 Series 5 kOhm Vertical Mount Digital Potentiometer
TE Connectivity1-1623894-2
Res Cermet Trimmer 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TE ConnectivityCB10LH472M
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1-1630480-4
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (11 X 9.8 X 6mm) Pin Thru-Hole
TE Connectivity / CitecCB10MV472ME
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1623893-1 provided by its distributors.

Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Trimmer, Cermet, 0.2W, 5000ohm, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, Rest 5 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA502P
TRIMMER, 5K, 0.2W, 1TURNS; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 416 Series; Power Rating: 200mW; Resis; Available until stocks are exhausted Alternative available
TRIMMER, 416M 5K; Track Resistance:5kohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:416M; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top; Operating Temperature Range:-20°C to +100°C; Package / Case:PCB Mount; Resistance:5kohm; Resistor Element Material:Variable Rotary Cermet; Terminal Type:PCB Terminals; Termination Type:Solder; Track Taper:Linear; Voltage Rating:100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623893-1 .
  • 416MA502P