TE Connectivity 1-1623894-2

Res Cermet Trimmer 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623894-2.

IHS

Datasheet2 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Trimmer, Cermet, 0.2W, 5000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B53
Res Cermet Trimmer 5K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVM-EGSA00B53
TRIM POT 5K OHM 6MM CERAMIC
PanasonicEVM-L1GA00B53
POT 5K OHM 4MM CERAMIC SIDE ADJ
Single-Turn Trimmer Potentiometers 9MM RND 5KOHMS 25% 0.2WATTS
TE Connectivity / CitecCB10MV472ME
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1-1623893-1
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TE ConnectivityCB10LH472M
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1-1630480-4
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (11 X 9.8 X 6mm) Pin Thru-Hole
TE Connectivity / CitecCB10MV472ME
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1623894-2 provided by its distributors.

Res Cermet Trimmer 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top
Trimmer, Cermet, 0.2W, 5000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, Rest 5 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA502M
416P 5K Trimmer Potentiometer | Part Number: 416PA502M | Internal Number: 1-1623894-2 | TE Connectivity
TRIMMER, 416P 5K; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 416P Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +100°C; Resistance: 5kohm; Resistor Element Material: Cermet; Track Taper: Linear; Voltage Rating: 100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416PA502M