Bourns 3306F-1-502

Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306F-1-502.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Newark

LCSC

Inventory History

3 month trend:
+98.31%

CAD Models

Download Bourns 3306F-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
Res Cermet Trimmer 5K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 5 K
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LH 5 K

Descriptions

Descriptions of Bourns 3306F-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Trimmer, Cermet, 0.2W, 5000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 5 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
±25% ±250ppm/℃ 200mW 5kΩ Potentiometers, Variable Resistors ROHS
TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME
Trimmer, 5K, 6Mm; |Bourns, Inc. 3306F-1-502
Linear Resistor 5kΩ ±25% 200mW ±250ppm/°C 100V DC TH 7.62mm H
TRIMMER 5K OHM 0.2W PC PIN TOP
TRIMPOT 5.0K OHM 6MM RD CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306F-1-502.