TE Connectivity 1-1623782-9

Fixed Resistor, Metal Oxide Film, 5W, 3300ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623782-9.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages14 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1623793-0
Fixed Resistor, Metal Oxide Film, 5W, 3300ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J3K3E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 5W
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-7
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-2
Fixed Resistor, Metal Film, 1W, 3300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623783-1
Fixed Resistor, Metal Oxide Film, 7W, 3300ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623782-9 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 3300ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Wirewound Resistors - Through Hole SQM5 3K3 5% (METAL FILM)
Through-Hole Resistors, Power Resistor, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Metal Oxide, CGS SQ
SQM5 3K3 5% (METAL FILM) Resistance Value: 3.3K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 3.3K Ω Metal Oxide Power Resistor | Part Number: SQMR53K3J | Internal Number: 1-1623782-9 | TE Connectivity | CGS
RES, 3K3, 5W, RADIAL, WIREWOUND; Resistance: 3.3kohm; Product Range: SQ Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 350V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMR53K3J