Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623732-0

Fixed Resistor, Wire Wound, 7W, 180Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228

$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623732-0.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+16.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySQZW10180RJ
Fixed Resistor, Wire Wound, 10W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 180ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 180ohm, 23.238V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623788-3
Fixed Resistor, Wire Wound, 5W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623789-6
Fixed Resistor, Wire Wound, 7W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 180ohm, 23.238V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623750-8
Fixed Resistor, Wire Wound, 7W, 180ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ180R
Fixed Resistor, Metal Oxide Film, 1W, 180ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625890-7
Resistor, Metal Oxide, Res 180 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ180R
Stackpole ElectronicsCF14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623732-0 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 180Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
180 Ω, Wire Wound, Power Resistor Resistor, 5 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 180R 5% Resistance Value: 180 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 38 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 180 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6180RJ | Internal Number: 1-1623732-0 | Alias Number: SBCHE6180RJF | 38 x 7 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE6180RJ
  • SBCHE6180RJ..