Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQZW10180RJ

Fixed Resistor, Wire Wound, 10W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQZW10180RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-15.55%

CAD Models

Download TE Connectivity SQZW10180RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623789-6
Fixed Resistor, Wire Wound, 7W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623788-3
Fixed Resistor, Wire Wound, 5W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623732-0
Fixed Resistor, Wire Wound, 7W, 180Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
Fixed Resistor, Wire Wound, 2.5W, 180ohm, 21.213V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 180ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQZW10180RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 180ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 180 Ohm 5% 10W ±300ppm/C Ceramic RDL Box/Loose
180Ω ±5% 10W ±300ppm/℃ Through hole mounting 48mm(Length)*20.5mm(height)
RES, 180R, 10W, RADIAL, WIREWOUND; Resistance:180ohm; Product Range:SQ Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temper
SQZ10 180R 5% WIRE Resistance Value: 180 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 180 Ω Wire Wound Power Resistor 5 % | Part Number: SQZW10180RJ | Internal Number: 1623804-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623804-7
  • 1623804-7 .