TE Connectivity 1-1618113-1

Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
$ 1,611.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1618113-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-1618071-3
Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity2-1618071-6
Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity1-1393817-2
Power/Signal Relay, Dpst, Latched, 0.069A (Coil), 250Vdc (Coil), 1400Mw (Coil), 5A (Contact),

Descriptions

Descriptions of TE Connectivity 1-1618113-1 provided by its distributors.

Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
Electromechanical Relay 208VAC 5A SPST-NO/SPST-NC( ()) Flange Protective Relay
Sensors, Monitors & Protective Relays
WUVT3-208, TE CONNECTIVITY/KILOVAC BRAND
INDUSTRIAL RELAYS WUVT3-208=WILM
Special Order: WUVT3-208=WILMAR UNDERVOLTAGE Relay & Contactor Type: Protective Relay Current Type: AC Contact Arrangement: 1 NC & 1 NO Contact Current Rating: 5 A Main Termination & Connection Type: Screw Terminals Protective Relay AC 1 NC & 1 5 A | Electromechanical Relay | Part Number: WUVT3-208 | Internal Number: 1-1618113-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • WUVT3-208