TE Connectivity 1-1617109-5

Electromechanical Relay DPDT 1A 6VDC 98Ohm Through Hole
$ 77.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617109-5.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Arrow Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1617109-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1-1617109-5 provided by its distributors.

Electromechanical Relay DPDT 1A 6VDC 98Ohm Through Hole
Low Signal Relays-PCB HM-6A = HM RELAY 1.5 LEADS
General Purpose Relays 2FormC DPDT 6VDC 1 A
TE; A&D High Performance Group; Circular Connectors; HM-6A = HM RELAY 1.5 LEADS | TE Connectivity HM-6A
Military/Aerospace High Performance Relays
3ms 4ms 6V 2 Form C (DPDT-NO, NC) 98
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.061A (Coil), 6VDC (Coil), 367mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Coil Voltage:6Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Hm Series; Relay Mounting:Through Hole; Coil Type:Dc; Relay Terminals:Solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V; Contact Material:- Rohs Compliant: No |Te Connectivity HM-6A.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM-6A
  • HM-6A.
  • HM6A