Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1617073-4

Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
$ 389.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617073-4.

IHS

Datasheet4 pages2 years ago
Datasheet1 page16 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1617072-2
4ms 4ms 2A 28V(Nom) 26.5V DPDT(2 Form C) 1.35KΩ 19.6mA 115V DIP Through hole mounting
TE Connectivity3-1617072-5
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x7.87x8.13)mm Flange Military Relay
TE Connectivity3-1617072-2
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1.35kOhm Solder Hook Chassis Mount
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Low Signal Relay 24VDC Coil 8-Blade Terminal 125VAC/DC 1A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of TE Connectivity 1-1617073-4 provided by its distributors.

Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
4ms 4ms 2A 28V(Nom) 26.5V DPDT(2 Form C) 1.35KΩ 19.6mA 28V@DC DIP Through hole mounting
Power/Signal Relay, DPDT, Momentary, 0.02A (Coil), 26.5VDC (Coil), 530mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output
RELAY, DPDT, 28VDC, 2A; Contact Configuration:DPDT; Coil Voltage:26.5VDC; Contact Current:2A; Product Range:3SBC Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Solder RoHS Compliant: No
3SBC2002A2 = M39016/13-057P Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Contact Current Rating: 2 A Coil Voltage Rating: 26.5 VDC Coil Resistance: 1350 Ω Dpdt Signal Relay: Electrically-Held & 1/5-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC 2 A | Part Number: 3SBC2002A2 | Internal Number: 1-1617073-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1617073-4 .
  • 3SBC2002A2