TE Connectivity 1-1609091-3

Power Line Filter, General Purpose, 60 VDC, 3 A, Single Phase, 1 Stage, Chassis Mount
$ 412.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1609091-3.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-70.63%

CAD Models

Download TE Connectivity 1-1609091-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1-1609091-3 provided by its distributors.

Power Line Filter, General Purpose, 60 VDC, 3 A, Single Phase, 1 Stage, Chassis Mount
FILTER CORCOM MRI LED LIGHTING FILTER EMI DC 2 CHANNEL 3A BULKEAD MOUNT
Power Line Filter DC 3A 60VDC Wire Lead Flange Mount
Data Line Filter, 1 Function(s), 60V, 3A
Power Line Filters POWER LINE OTHERS
1-1609091-3, TE CONNECTIVITY/AMP BRAND
LINE FILTER 60VDC 3A CHASS MNT
Mri Led Lighting Filter, 3A, 60Vdc, Tb; Filter Applications:General Purpose; Voltage Rating:60Vdc; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 1-1609091-3
MRI23100W=F8585 Current Rating: 3 A Operating Voltage: 60 VDC Input Termination Type: DIN Type Terminals Output Termination Type: Wire Lead Mri Led Lighting Filters & Corcom | 3 A 60 VDC DIN Type Terminals Wire Lead | Part Number: 1-1609091-3 | Internal Number: 1-1609091-3 | Alias Number: MRI23100W | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty