TE Connectivity 1-1589483-5

Conn Nano D-Subminiature SKT 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port Package
$ 341.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1589483-5.

Sager Electronics

Technical Drawing2 pages11 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1589483-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09553156612741
D Sub Connector, D Sub Series, Db, Receptacle, 25, Steel, Surface Mount Rohs Compliant: Yes
HARTING Elektronik09553296812741
D-SUB SER,25WAY SMT PCB D-SUB CONN PLUG,2.76MM PITCH, W/ 4-40 UNC, THREADEDINSERT
Conn D-Subminiature SKT 25 POS 0.5mm Solder RA SMD 25 Terminal 1 Port Tube
TE Connectivity1-1589815-2
D-Sub connector, 25 pole, standard, angled, solder pin, 1-1589815-2
TE Connectivity4-1589483-7
D Nanominiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle
HARTING Elektronik09553666812741
D-Sub Smt 25Pin Angled Male, W/ Board Locks, 4-40Unc Thread, Pl2 |Harting 09553666812741
TE Connectivity9-1589484-4
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
Female 25 Position Right Angle Surface Mount D-Sub Connector
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Surface Mount Te
TE ConnectivitySTL025L2JN
Stl025L2Jn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STL025L2JN

Descriptions

Descriptions of TE Connectivity 1-1589483-5 provided by its distributors.

Conn Nano D-Subminiature SKT 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port Package
Connector Wire to Board Receptacle 25 Position 0.635mm Solder Right Angle Surface Mount
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
TE; A&D Connectors; Relay; STL025L2AN = SMT CONN | TE Connectivity STL025L2AN
Stl025L2An = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STL025L2AN
STL025L2AN = SMT CONN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 25 Number of Rows: 2 PCB Mount Receptacle Horizontal Wire-to-Board 25 | PCB Header & Receptacle | Part Number: STL025L2AN | Internal Number: 1-1589483-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1589483-5.
  • STL025L2AN