TE Connectivity 1-1586362-6

16P Mini Umnl Seal, die Cut |Amp Te Connectivity 1-1586362-6
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586362-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-23.75%

CAD Models

Download TE Connectivity 1-1586362-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1-1586362-6 provided by its distributors.

16P Mini Umnl Seal, die Cut |Amp Te Connectivity 1-1586362-6
Connector Accessories 16 POS Interface Seal Urethane Foam
16 Position 600 V Mat-N-Lok Interface Seal
.163 Centerline 600 V 9.5 A max.
CONN CABLE SEAL, URETHANE FOAM;
SEAL INTERFACE 16POS MINI UMNL
16P MINI UMNL SEAL,DIE CUT Connector Seal & Plug Type: Interface Seal Operating Temperature Range: -40 – 90 °C Operating Temperature Range: -40 – 194 °F Primary Product Material: Urethane Foam Operating Temperature (Max): 90 °C Interface Seal Max Temp: -40 – 90 °C | Connector Seal & Cavity Plug | Part Number: 1-1586362-6 | Internal Number: 1-1586362-6 | Urethane Foam | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty