TE Connectivity 1-1546406-1

Industrial Ethernet Circular Sealed RJ45 Connectors CLOSURE CAP W/LANYRD
$ 230.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546406-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.22%

CAD Models

Download TE Connectivity 1-1546406-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1546406-1 provided by its distributors.

Industrial Ethernet Circular Sealed RJ45 Connectors CLOSURE CAP W/LANYRD
CLOSURE CAP, SEALED RJ45 Connector; Accessory Type:Closure Cap; For Use With:Circular Sealed RJ-45 Receptacle Connectors; Connector Body
ETHERNET CLOSURE CAP RECPT W/LANYRD Connector Cover Type: Closure Cap Primary Product Color: Black Closure Cap Black | Connector Cap & Cover | Part Number: 1-1546406-1 | Internal Number: 1-1546406-1 | TE Connectivity
Dust Cover; Tipo De Accesorio:Closure Cap; Para Usar Con:Circular Sealed Rj-45 Receptacle Connectors; Material Del Cuerpo Del Conector:Termoplástico; Características:Closure Cap For Receptacles, Ip67 Rated |Te Connectivity 1-1546406-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1546406-1.