TE Connectivity 1-1534127-1

Automotive Connector Housing, LEAVYSEAL Series, Receptacle, 21 Ways
$ 6.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1534127-1.

TE Connectivity

Datasheet30 pages1 year ago
Datasheet1 page13 years ago
Technical Drawing1 page9 years ago
Datasheet100 pages16 years ago

Sager Electronics

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.80%

CAD Models

Download TE Connectivity 1-1534127-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-967625-1
21 Position 5 mm Brown Female Socket Receptacle Housing Timer Connector
TE Connectivity1-967625-4
Automotive Connector Housing, Junior Power Timer, Receptacle, 21 Ways
TE Connectivity1534188-1
Combination Line Connector, Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-1534127-1 provided by its distributors.

Automotive Connector Housing, LEAVYSEAL Series, Receptacle, 21 Ways
Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Automotive Box
Automotive Connectors; 1-1534127-1; TE CONNECTIVITY; Black; 21; Yes; 69.1896 mm
AUTOMOTIVE HOUSING, RCPT, 21POS, 40A; Available until stocks are exhausted
RCPT HOUSING, 21POS, GF PBT, BLACK; Product Range:LEAVYSEAL Series; Gender:Receptacle; No. of Positions:21Ways; Pitch Spacing:5mm; For Use With:AMP MCP 2.8 Series Socket Contacts; SVHC:No SVHC (27-Jun-2018)
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY Nominal Voltage Architecture: 24 V 12 V Number of Positions: 21 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Mating Tab Width: 2.8 mm Leavyseal Connector Housing | 24 V 21 Housing for Female Terminals | Part Number: 1-1534127-1 | Internal Number: 1-1534127-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty