TE Connectivity 1-1469491-4

Connector Accessories Guide Pin Straight Zinc Alloy Silver VITA 46 Package
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1469491-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+192%

CAD Models

Download TE Connectivity 1-1469491-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1-1469491-4 provided by its distributors.

Connector Accessories Guide Pin Straight Zinc Alloy Silver VITA 46 Package
Accessory Type:guide Module; For Use With:9Mm Wide Multigig Rt Backplane Modules; Product Range:-; Features:5.7 Mm Standoff Height Rohs Compliant: Yes
GUIDE PIN, 9MM WIDE BACKPLANE MODULES; S; Connector Type:Guide Pin; Series:MULTIGIG RT; Contact Plating:Silver; Contact Material:Zinc; Connector Type:Guide Pin; Contact Material:Zinc Alloy; Contact Plating:Silver
MULTIGIG RT GUIDEPIN, 9MM 5.70 Connector Hardware Accessory Type: Guide Pin Primary Product Material: Zinc Alloy Hardware Accessory Function: Guide Hardware Guide Pin Zinc Alloy Guide Hardware | Connector Hardware | Part Number: 1-1469491-4 | Internal Number: 1-1469491-4 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1469491-4.