TE Connectivity 1-1462039-5

SIGNAL RELAY, DPDT, 3VDC, 2A, THT; Available until stocks are exhausted Alternative available
$ 3.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462039-5.

IHS

Datasheet5 pages1 year ago

Upverter

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.95%

CAD Models

Download TE Connectivity 1-1462039-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1462039-6
Electromechanical Relay 3VDC 180Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity5-1462037-4
Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 5-1462037-4
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 1-1462039-5 provided by its distributors.

SIGNAL RELAY, DPDT, 3VDC, 2A, THT; Available until stocks are exhausted Alternative available
Rf Relay, 2 Form C, Dpdt, Momentary, 0.017A (Coil), 4.5Vdc (Coil), 50Mw (Coil), 2A (Contact),
AXICOM - TE CONNECTIVITY - 1-1462039-5 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
IM21TS=IM RELAY 50 MW 3 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 50 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 50 mW -18.8dB @ 900MHz | Part Number: 1-1462039-5 | Internal Number: 1-1462039-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty