Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-146134-9

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-146134-9.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-146134-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 3.523
$ 3.523
Stock
1,310
79,915
79,915
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
-
-
Termination
SMD/SMT
SMD/SMT, Solder
SMD/SMT, Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity146134-7
16 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146134-7
TE Connectivity146130-7
CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
TE Connectivity146135-7
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
TE Connectivity5-146134-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity5-146135-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity5-146130-5
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of TE Connectivity 1-146134-9 provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube
CONNECTOR, 16POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
16 MODII HDR DRST SFMNT B/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-146134-9 | Internal Number: 1-146134-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-146134-9 .