Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146134-6

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146134-6.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-6.70%

CAD Models

Download TE Connectivity 5-146134-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 0.64
Stock
27,770
55,909
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
-
-
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Nickel, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-146135-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity146134-6
Board Connector, 14 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
TE Connectivity / AMP1-146134-8
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD
TE Connectivity1-146134-7
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Package
TE Connectivity5-146135-4
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity146134-4
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Tube

Descriptions

Descriptions of TE Connectivity 5-146134-6 provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Breakaway,Header,Push-Pull 2 14pin Push-pull type Male Pin Black SMD,P=2.54mm SMD mount
PIN HEADERS PC BOARD CONNECTORS;
Special Order: 14 MODII HDR DRST SFMNT B/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146134-6 | Internal Number: 5-146134-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146134-6.