What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-146130-5

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube

$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146130-5.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-1.96%

CAD Models

Download TE Connectivity 5-146130-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-146134-5
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD
TE Connectivity5-146131-5
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
TE Connectivity1-146134-7
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Package
TE Connectivity5-146135-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity146134-4
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Automotive Tube
TE Connectivity146134-6
Board Connector, 14 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black

Descriptions

Descriptions of TE Connectivity 5-146130-5 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube
PCB Mount Header, Vertical, Board-to-Board, 12 Position, 2.54 mm [.1 in] Centerline, Breakaway, Gold, Surface Mount, Signal, Black, AMPMODU Headers
Conn, Hdr, 5-146130-5; |Amp Te Connectivity 5-146130-5
12 MODII HDR DRST SFMNT B/A LF
CONNECTOR, 12POS, HEADER, 2.54MM, 2ROW
12pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD,P=2.54mm SMD mount 14.83mm(Length)
12 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 12 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146130-5 | Internal Number: 5-146130-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146130-5 .