TE Connectivity 1-1452424-2

BLIND PLUG FOR MCON 1.2 CB (1. / Connector Polarizing Device (Key, Plug, Post) For
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1452424-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

TE Connectivity

element14 APAC

Future Electronics

Inventory History

3 month trend:
-40.37%

CAD Models

Download TE Connectivity 1-1452424-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-1452424-2 provided by its distributors.

BLIND PLUG FOR MCON 1.2 CB (1. / Connector Polarizing Device (Key, Plug, Post) For
TE Connectivity 1-1452424-2 MCON Blind Plug 1.5mm Unshrouded Male Connector
Connector Accessories Cavity Plug for Receptacle Housing Blue Bag/Box
Automotive Connectors BLIND PLUG FOR MCON 1.2 CB 1.5MM
Blind Plug for MCON 1.2 CB Female Socket Contact
BLIND PLUG FOR MCON 1.2 CB (1.
BLIND PLUG, PA66, BLUE, CONTACT;
BLIND PLUG FOR MCON 1.2 CB (1. Automotive Connector Accessory Type: Blind Plug Primary Product Material: PA66 Primary Product Color: Blue Operating Temperature Range: -40 – 125 °C Operating Temperature Range: -40 – 257 °F Blind Plug PA66 | Blue | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty