TE Connectivity 1-1438608-3

Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Automotive Box
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1438608-3.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity 1-1438608-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
TE Connectivity174355-7
Connector Accessories RCP 2 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
Cable Accessories Seal Straight Gray
Lock Secondary TPA M/P 2 BLU

Descriptions

Descriptions of TE Connectivity 1-1438608-3 provided by its distributors.

Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Automotive Box
HSG ASSY 2 POSN MQS CLEAN BODY
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
Socket, unequipped, 2 pole, straight, 1 row, black, 1-1438608-3
1 4mm 2pin , 16mm*26.35mm*15.8mm
AUTOMOTIVE HOUSING, 2POS, PLUG, PA GF; Product Range:MQS Series; Gender:Plug; No. of Positions:2Ways; For Use With:AMP MQS Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; IP Rating:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1438608-3 .