TE Connectivity 1-1437720-4

Circular Connector, 5 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Receptacle
$ 60.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437720-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

CAD Models

Download TE Connectivity 1-1437720-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialMS3112E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-1437720-4 provided by its distributors.

Circular Connector, 5 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Receptacle
Conn Circular Subminiature Gender Changer M/F 5 POS ST Panel Mount 5 Terminal 1 Port
Avnet Japan
Conn Circular Adaptor 5POS M9 Circular to 5POS M12 Circular Plug to Receptacle ST
GENDER CHANGER, 5POS, RCPT-PLUG, PANEL; Accessory Type:Gender Changer; For Use With:AMP TRIAD01 Series Industrial Circular Connectors; Product Range:TRIAD01 Series; SVHC:No SVHC (15-Jan-2019)
T01-0590-PS05 Connector System: Wire-to-Panel Number of Positions: 5 Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Wire-to-Panel 5 Printed Circuit Board | Standard Circular Connector | Part Number: 1-1437720-4 | Internal Number: 1-1437720-4 | Alias Number: T01-0590-PS05 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437720-4.
  • T01-0590-PS05