TE Connectivity 1-1437719-5

CONN PLUG MALE 3POS SOLDER CUP / 3 Position Circular Connector Plug, Male Pins Solder Cup
$ 30.148
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437719-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

TME

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-21.20%

CAD Models

Download TE Connectivity 1-1437719-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3101F10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3SA176
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106E14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106E14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-1761606-7
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
MX150L Female Terminal for 14-16 AWG Wire, Gold Plated, Metal Strip Carrier
ITT / Cannon121583-0001
Bayonet Lock,Plug Housing 4pin Polybutylene Terephthalate (PBT),Glass Filled , 33.8mm

Descriptions

Descriptions of TE Connectivity 1-1437719-5 provided by its distributors.

CONN PLUG MALE 3POS SOLDER CUP / 3 Position Circular Connector Plug, Male Pins Solder Cup
Conn Shielded Circular Subminiature PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet Japan
Shielded Circular Subminiature Connectors (TRIAD 01) Product Highlights: Connector 3 Contacts Pin Contact Current Rating = 3 Amps. Wire Size = 0.25 mm [AWG]
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:3; Contact Termination:Solder; Series:TRIAD; Contact Plating:Gold; Connector Mounting:Cable; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
T01-0550-P03-MALE PLUG CONNECTOR SOLDER Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 3 A Cable-to-Cable Circular Connector Plug Wire & Cable | Standard Circular Connector | Part Number: 1-1437719-5 | Internal Number: 1-1437719-5 | Alias Number: T01-0550-P03 | TE Connectivity | Triad 01 Cable Plug
PLUG, FREE, 3WAY; Connector Type:Circular Industrial; Series:TRIAD; Connector Body Material:Copper Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:3; Contact Termination:Solder; SVHC:No SVHC (15-Dec-2010); Body Plating:Tribor 4um; Cable Diameter Max:5mm; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Plating:Gold; Contact Resistance:2mohm; Contact Type:Pin; Current Rating:3A; Flammability Rating:UL94V-0; Housing Type:Copper,zinc,tribor plating 4µm; IP/NEMA Rating:IP65; Insulator Material:PBT; Material:Copper / Zinc Alloy; Mounting Type:Cable; No. of Mating Cycles:500; No. of Poles:3; No. of Ways:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; PCB Thickness Max:1.6mm; Panel Thickness:4mm; Termination Method:Solder; Test Voltage:500V; Voltage Rating VAC:60V; Wire Area Size Max:0.25mm²; Working Voltage:60V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114377195
  • T01-0550-P03