TE Connectivity 1-1437504-9

Conn, IC Socket, Transistor, 3, Closed, 8060 Series, Solder Pocket, Straight, Gold, 3A
$ 16.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437504-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

element14 APAC

Electro Sonic

Factory Futures

CAD Models

Download TE Connectivity 1-1437504-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-20
LTD Date2022-05-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

STD SPRING-LOADED CONNECTOR, 03 PINS, TIN/LEAD (93/7) OVER NICKEL
TE Connectivity382437-1
Conn SIP Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity / AMP382437-3
Diplomate SIP Socket Assembly 3-Position Tinned Thermoplastic Black
DIP/SIP Sockets STRIP LINE 3 PINS COINED CONTACT
IC Socket, SIP13, 3 Contact(s), 2.54mm Term Pitch, Solder
TE Connectivity1437504-4
IC Socket; 3; Beryllium Copper; -55 degC; 125 degC; 0.016 in.; Brass; Teflon;

Descriptions

Descriptions of TE Connectivity 1-1437504-9 provided by its distributors.

Conn, IC Socket, Transistor, 3, Closed, 8060 Series, Solder Pocket, Straight, Gold, 3A
8060-1G5=GOLD TRANSISTOR SOCKE Transistor Socket | Part Number: 8060-1G5 | Internal Number: 1-1437504-9 | TE Connectivity
TRANSISTOR SOCKET, 3 POSITION, THROUGH HOLE; No. of Contacts: 3Contacts; Connector Type: TO-5 Socket; Pitch Spacing: 2.54mm; Product Range: 8060 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts
Transistor Socket, 3 Position, Through Hole; Rango De Producto:Serie 8060; Conector, Tipo:To-5 Socket; Núm. De Contactos:3; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Amp Te Connectivity 8060-1G5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8060-1G5