TE Connectivity 1-1423696-6

Protective Boot, TE Connectivity W54 Series Potter & Brumfield Thermal Circuit Breakers
$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423696-6.

JRH Electronics

Datasheet3 pages17 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-8.67%

CAD Models

Download TE Connectivity 1-1423696-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1423696-6 provided by its distributors.

Protective Boot, TE Connectivity W54 Series Potter & Brumfield Thermal Circuit Breakers
W54 Series Fits over Aluminum Nut Clear Silicone Rubber Protective Boot
Protective Boot for Thermal Circuit Breaker
PROTECTIVE BOOT SEAL, CLEAR, SILICONE MATERIAL, M11, W54 SERIES
BOOT SEAL, THERMAL CKT BREAKER;
Circuit Protection Misc Protective Boot
Avnet Japan
BOOTSEAL, M11, CLEAR, SILICONE
BOOT SEAL, THERMAL CKT BREAKER, CLEAR; For Use With:AMP W54 Series Thermal Circuit Breakers; Accessory Type:Boot Seal; Product Range:W57 Series RoHS Compliant: Yes
BOOTSEAL,M11,CLEAR,SILICONE Insulation Boot & Sleeve Product Type: Insulation Boot Terminal Orientation: Straight Primary Product Material: Silicone Rubber Primary Product Color: Clear Packaging Method: Bag Insulation Boot Straight Silicone Rubber Clear | Insulation Boots & Sleeve | Part Number: 1-1423696-6 | Internal Number: 1-1423696-6 | TE Connectivity | Potter & Brumfield W57

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423696-6.