TE Connectivity 1-1423675-0

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 20 A, 1 Pole, 250 VAC, 50 VDC
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423675-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1423675-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity 1-1423675-0 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 20 A, 1 Pole, 250 VAC, 50 VDC
Circuit Breaker Therm Press-to-Reset 20A Panel 1 Pole 250VAC | TE Connectivity W57-XB7A4A10-20
Circuit Breakers, Thermal, Series Trip, White with Red Rate Marking (Vertical) Button Color, 250 VAC Voltage Rating AC, Potter & Brumfield W57
CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A; Product Range:W57 Series; Current Rating:20A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; Operating Voltage:250V; Voltage AC:250V
W57-XB7A4A10-20=CKTBKR,THERM,P Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip Without White | Circuit Breaker | Part Number: W57-XB7A4A10-20 | Internal Number: 1-1423675-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W57-XB7A4A10-20
  • W57-XB7A4A10-20.
  • W57-XB7A4A10-20..