TE Connectivity 1-1423673-4

Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 125 V (AC), PCB mounting
$ 3.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423673-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet2 pages9 years ago
Datasheet4 pages7 years ago
Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCTB-B-B-15
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1423673-4 provided by its distributors.

Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 125 V (AC), PCB mounting
CIRCUIT BREAKER THERM ROCKER CUR-RTG 20A PANEL 1 POLE VOL-RTG 250VAC W51 SERIES
Thermal Circuit Breakers Product Highlights: Circuit Breaker W51 Series 1 Poles Actuator Style = Rocker Current Rating = 20 A
W51-A122B1-20=CKTBKR,THERM,ROC Circuit Breaker Type: Thermal Circuit Function: Trip-Free - Switchable Illuminated: With Actuator Color: Red Operating Voltage: 125 VAC Thermal Trip-Free - Switchable With Red | Circuit Breaker | Part Number: W51-A122B1-20 | Internal Number: 1-1423673-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W51-A122B1-20