TE Connectivity 1-1423673-3

TE Connectivity W51 1 Pole Thermal Magnetic Circuit Breaker, 250V ac
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423673-3.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Master Electronics

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.27%

CAD Models

Download TE Connectivity 1-1423673-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity 1-1423673-3 provided by its distributors.

TE Connectivity W51 1 Pole Thermal Magnetic Circuit Breaker, 250V ac
Thermal circuit breaker, 1 pole, 15 A, 50 V (DC), 125 V (AC), PCB mounting
Circuit Breakers, Thermal, Trip-Free - Switchable, Illuminated, Red (Translucent) Rocker Color, 125 VAC Voltage Rating AC, 50 VDC Voltage Rating DC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 15A; Product Range: W51 Series; Current Rating: 15A; No. of Poles: 1 Pole; Voltage Rating VDC: 50V; Voltage Rating VAC: 250V; Circuit Breaker Mounting: Panel; Operating V 08H0789
W51-A122B1-15=CKTBKR,THERM,ROC Circuit Breaker Type: Thermal Circuit Function: Trip-Free - Switchable Illuminated: With Actuator Color: Red Operating Voltage: 125 VAC Thermal Trip-Free - Switchable With Red | Circuit Breaker | Part Number: W51-A122B1-15 | Internal Number: 1-1423673-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W51-A122B1-15