TE Connectivity 1-1423164-7

Time Delay&timing Relays 7022Pa Rohs Compliant: No |Agastat Te Connectivity 7022PA
$ 679.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423164-7.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Newark

JRH Electronics

TE Connectivity

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1-1423164-7 provided by its distributors.

Time Delay&timing Relays 7022Pa Rohs Compliant: No |Agastat Te Connectivity 7022PA
Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
Time Delay & Timing Relays 2FormC DPDT 125V 10A
Relay, Timer, Off-Delay, DPDT,125VDC Input,10A at 240VAC, Screw Term.,Panel Mnt
Time Delay Relay 125VDC 10A DPDT(114.8x82.6x78.5)mm Panel
Industrial Electromechanical Relay Off-Delay 2PDT 125VDC Panel Mount
Time Delay&Timing Relays 7022PA
Off-Delay Relay, 2 Form C, DPDT, Momentary, 125VDC (Coil), 15A (Contact), 30VDC (Contact), 0.1s Adj Min, 1s Adj Max, DC Input, AC/DC Output, Panel Mount
TIME DELAY RELAY, DPDT, 1S, 240VAC; Cont; TIME DELAY RELAY, DPDT, 1S, 240VAC; Contact Voltage VDC:-; Time Min:0.1s; Time Max:1s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:
7022PA=RLY,STD,OFF,2P,125VDC,1 Type of Control:Knob;Input Voltage:125 VDC;Timing Range (Off-Time):.1 – 1 seconds;Contact Current Rating:10A@240VAC A;Mode of Operation:Off-Delay Knob 125 VDC .1 – 1 seconds 10A@240VAC A | Time Delay Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7022PA