TE Connectivity 1-1423158-1

Time Delay & Timing Relays 7012L8DN
$ 1,284.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423158-1.

Farnell

Datasheet7 pages13 years ago

Master Electronics

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1-1423158-1 provided by its distributors.

Time Delay & Timing Relays 7012L8DN
On-Delay Relay, 2 Form C, DPDT, Momentary, 15A (Contact), 30VDC (Contact), 5s Adj Min, 50s Adj Max, AC Input, AC/DC Output, Panel Mount
AGASTAT RELAY;7012L8DN=RLY, NAV, ON,2P,115VAC,
Time Delay Relay, Dpdt, 5S-50S, Panel; Contact Voltage Vdc:-; Time Min:5S; Time Max:50S; Product Range:7000 Series; Contact Configuration:Dpdt; Contact Current:-; Relay Mounting:Panel Mount; Contact Voltage Vac:-; Nom Input Voltage:-Rohs Compliant: No |Amp Te Connectivity 7012L8DN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012L8DN