TE Connectivity 1-1410999-3

Connector Accessories VITA 46 Pin External Thread Zinc Alloy Silver Over Nickel
$ 11.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1410999-3.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.35%

CAD Models

Download TE Connectivity 1-1410999-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1410999-3 provided by its distributors.

Connector Accessories VITA 46 Pin External Thread Zinc Alloy Silver Over Nickel
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; MULTIGIG RT GUIDEPIN, 9MM 4.2
Connector Accessories Pin External Thread Straight VITA 41 Package
MULTIGIG RT GUIDEPIN, 9MM 4.20
Connector Accessory, Guide Item, Zinc Alloy
Connector Accessories Esternal Thread
GUIDE PIN, BACKPLANE CONNECTOR
MULTIGIG RT GUIDEPIN, 9MM 4.20 Connector Hardware Accessory Type: Guide Pin Primary Product Material: Zinc Alloy Hardware Accessory Function: Guide Hardware Guide Pin Zinc Alloy Guide Hardware | Connector Hardware | Part Number: 1-1410999-3 | Internal Number: 1-1410999-3 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1410999-3 .