TE Connectivity 1-1410271-1

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Receptacle
$ 12.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1410271-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+47.11%

CAD Models

Download TE Connectivity 1-1410271-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1410271-0
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Receptacle
HEADER 1 ROW RIGHT-ANGLE SNAP-IN LOCK 4 PIN SMT/GLOW WIRE COMPATIBLE GOLD PLATE
TE Connectivity5-146280-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity2106112-6
Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, TLW Series

Descriptions

Descriptions of TE Connectivity 1-1410271-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Receptacle
TE CONNECTIVITY 1-1410271-1 Connector, Backplane, 4 Contacts, Header, 3.6 mm, Through Hole
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black
HEADER, MULTIGIG RT, 4WAY; Connector Type:Backplane; Series:MULTIGIG; Pitch Spacing:3.6mm; No. of Contacts:4; Gender:Plug; Contact Termination:Through Hole Right Angle; No. of Rows:1; Contact Plating:Gold; Contact Material:Phosphor Bronze
MULTIGIG RT PWR .8 R/A HDR 4P PBFR PCB Connector Type: PCB Mount Header Connector System: Board-to-Board PCB Mount Orientation: Right Angle Backplane Architecture: Traditional Backplane Centerline (Pitch): .141 in PCB Mount Header Board-to-Board Right Angle Traditional Backplane | Backplane Power Connector | Part Number: 1-1410271-1 | Internal Number: 1-1410271-1 | .141" | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1410271-1.