TE Connectivity 1-1393809-4

Electromechanical Relay 32VDC 1.7KOhm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
$ 123.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393809-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages8 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1393809-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-19
LTD Date2024-11-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP2-1393809-1
Electromechanical Relay 32VDC 1.7KOhm 2A 4PDT (( 19mm 30mm 35.5mm)) Plug-In Signal Relay
TE Connectivity1-1393811-1
Electromechanical Relay 4PDT 2A 60VDC 4.7KOhm Through Hole
TE Connectivity1393808-6
Electromechanical Relay 72VDC 7.6KOhm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay

Descriptions

Descriptions of TE Connectivity 1-1393809-4 provided by its distributors.

Electromechanical Relay 32VDC 1.7KOhm 2A 4PDT (19x30x35.5)mm Plug-In Signal Relay
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 150VDC (Coil), 600mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Signal Relay, 4Pdt, 2A, 125Vac, Socket; Coil Voltage:32Vdc; Contact Configuration:4Pdt; Contact Current:2A; Product Range:V23154 Series; Relay Mounting:Socket; Coil Type:Non Latching; Relay Terminals:Quick Connect, Solder; Contact Rohs Compliant: Yes |Axicom Te Connectivity 1-1393809-4
Special Order: V23154D 722B110 Contact Voltage Rating: 150 VDC Contact Voltage Rating: 125 VAC Mounting Type: Socket Screw Mount Terminal Type: Plug-In Solder Contact Current Rating: 2 A Cradle N Relay V23154 | 150 VDC 125 VAC Socket Plug-In | Part Number: 1-1393809-4 | Internal Number: 1-1393809-4 | Alias Number: V23154D 722B110 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty