TE Connectivity 1-1393725-4

DIN 41612 PCB Connector; Mounting Type: PC Board Thru Hole RoHS Compliant: Yes
$ 54.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393725-4.

Farnell

Datasheet5 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.82%

Related Parts

HARTING Elektronik09037966421
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
HARTING Elektronik09052482831222
DIN 41 612 SERIES, 48 WAY RECTANGULAR CONNECTOR SOCKET, 5.08MM PITCH
HARTING Elektronik09062486834222
Din F Female Straight 48Pin Low Profile, 4.5Mm Tails, Pl2, Nff F1-I2 |Harting 09062486834222

Descriptions

Descriptions of TE Connectivity 1-1393725-4 provided by its distributors.

DIN 41612 PCB Connector; Mounting Type:PC Board Thru Hole RoHS Compliant: Yes
CONNECTOR, DIN 41612, RCPT, 30POS, 3ROW; Available until stocks are exhausted
Conn DIN 41622/DIN 41618 F 30 POS Solder Lug ST Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393725-4 .
  • C42334-A44-A36
  • C42334A 44A 36
  • C42334A44A36