TE Connectivity 1-1393255-3

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 50 A, 3 Poles, 277 VAC
$ 211.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393255-3.

IHS

Datasheet4 pages1 year ago

Farnell

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1393255-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Sensata / AirpaxAPL111-1REC4-62-603-AM
APL111-1REC4-62-603-AM /POLE # 3 /PROD FAMILY: 0204
Sensata / AirpaxAPL111-1REC4-62-603-M
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Sensata / AirpaxAPL111-1REC4-42-603-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 60A
Carling TechnologiesCA3-B0-22-650-12A-D
Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC

Descriptions

Descriptions of TE Connectivity 1-1393255-3 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 50 A, 3 Poles, 277 VAC
Circuit Breaker Hyd/Mag Togl 50A Panel 3 Pole 277VAC Stud Snap | TE Connectivity W93-X112-50
Circuit Breaker Magnetic Overcurrent 3Pole 50A 277VAC 2-Pin
Magnetic Circuit Breaker, 3 Pole(s), 50A, 277VAC, Panel Mount
Circuit Breakers, Magnetic, Series Trip, Black Toggle Color, 277 VAC Voltage Rating AC, 50 A, 3, 10-32 Stud Termination, Potter & Brumfield W9
THERMAL MAG CKT BREAKER, 3P, 277V, 50A; Product Range: W9 Series; Current Rating: 50A; No. of Poles: 3 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 20s; Dielectric Strength: 1.5kV; C 17M3400
W93-X112-50=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Black | Circuit Breaker | Part Number: W93-X112-50 | Internal Number: 1-1393255-3 | TE Connectivity
Circuit Breaker, Hydromagnetic, 3P, 277V, 50A; Tensión De Entrada Vac:277V; No. De Polos:3 Polos; Intensidad Nominal:50A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W9 |Potter&brumfield Te Connectivity W93-X112-50

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W93-X11-2-50
  • W93-X112-50
  • W93X11-2-50