Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1956170-6

Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
$ 2.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1956170-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.24%

CAD Models

Download TE Connectivity 1-1956170-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
TE Connectivity1-1393225-9
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity / P&BRY610012
Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
FujitsuJS-12-K
Electromechanical Relay 12VDC 660Ohm 10A SPDT (29x10x12.5)mm THT Power Relay
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
Fujitsu Power relay, 12V dc_coil_voltage, switching current6A, SPDT

Descriptions

Descriptions of TE Connectivity 1-1956170-6 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
General Purpose Relay, RYII Series, Power, SPDT, 12 VDC, 8 A
Power Relay 12VDC 8A SPDT(28.5x10.1x12.3)mm THT
TE Connectivity 1-1956170-6 General Purpose Power Relay 8A 12V DC
RY Series 12 VDC 8 A 627 Ohm SPDT Through Hole Miniature PCB Relay RY211012R
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
Avnet Japan
RY211012R Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1-1956170-6 | Internal Number: 1-1956170-6 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty