TE Connectivity 1-1393219-3

Power/Signal Relay 1 Form C Spdt Momentary 0.004A |Schrack Te Connectivity PE014048
$ 4.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393219-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages1 year ago

IHS

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-3.83%

CAD Models

Download TE Connectivity 1-1393219-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393219-3
Power Relay, SPDT, 5 VDC, 5 A, PE Series, Through Hole, Non Latching
TE Connectivity1-1415390-1
Power/Signal Relay 1 Form C Spdt Latched 0.04A (C |Potter&brumfield Te Connectivity PE014F05
TE Connectivity2-1415390-1
Power/Signal Relay 1 Form C Spdt Latched |Potter&brumfield Te Connectivity PE014F06
FujitsuVE-48HE-K
Power Relay 48VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
FujitsuLZ-48H
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 48VDC (Coil), 600mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output
POWER RELAY 48V 6A 1CO THT

Descriptions

Descriptions of TE Connectivity 1-1393219-3 provided by its distributors.

Power/Signal Relay 1 Form C Spdt Momentary 0.004A |Schrack Te Connectivity PE014048
Power Relay 48VDC 5A SPDT(20x10x10)mm THT
Electromechanical Relay SPDT 5A 48VDC 10.97KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 210mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Schrack PE Series General Purpose Power Relay PE014048
Power Relays, Standard, Monostable, DC, 210 mW Coil Power Rating DC, 10970 Ω Coil Resistance, SCHRACK Miniature PCB Relay PE bistable
RELAY, SPDT, 250VAC, 5A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 5A; Product Range: PE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solde
Special Order: PE014048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: PE014048 | Internal Number: 1-1393219-3 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE014048