Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1A-12V

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 5 A (NO), 2 A (NC); Ctrl-V 12DC; PCB Mnt
$ 2.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-12V.

element14

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Datasheet5 pages19 years ago

IHS

Panasonic

Electro Sonic

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.57
$ 2.385
Stock
211,266
8,698
Authorized Distributors
1
4
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
720 Ω
720 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicJQ1A-12V-F
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
PanasonicLKS1AF-12V
Power Relay 12VDC 5A SPST-NO (( 24mm 11mm 25mm)) Through Hole
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT

Descriptions

Descriptions of Panasonic JQ1A-12V provided by its distributors.

Relay;E-Mech;Gen Purp;SPST-NO;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 12DC;PCB Mnt
Electromechanical Relay SPST-NO 5(NO)/2(NC)A 12VDC 720Ohm Through Hole
Power Relay; Series:JQ; Relay Type:Miniature; Relay Mounting:PC Board ;RoHS Compliant: Yes
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
HIGH ELECTRICAL AND MECHANICAL NOISE IMMUNITY RELAY / HIGH ELECTRICAL MECHANICAL NOISE IMMUNITY RELAY | RELAY GEN PURPOSE SPST 5A 12V
POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD; POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:SPST-NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1A12V