TE Connectivity 1-1393139-2

Power Relay; Rotary; 8PDT; 125VDC; Non-Latching; 10A/125VDC; MDR Series
$ 3,511.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393139-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP1-1393139-1
Mdr-137-8=Mdr Rohs Compliant: No |Potter&brumfield Te Connectivity MDR-137-8

Descriptions

Descriptions of TE Connectivity 1-1393139-2 provided by its distributors.

Power Relay; Rotary; 8PDT; 125VDC; Non-Latching; 10A/125VDC; MDR Series
Power/Signal Relay, 8 Form C, 8P
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393139-2
Power/Signal Relay, 8 Form C, 8PDT, Momentary, 0.082A (Coil), 125VDC (Coil), 10300mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, Panel Mount
Special Order: MDR-138-8=MDR Relay & Contactor Type: Rotary Relay Current Type: DC Coil Magnetic System: Non-Latching Contact Arrangement: 8 Form C 8PDT-CO Contact Current Rating: 10 A Rotary Relay DC Non-Latching 8 Form C 8PDT-CO | Electromechanical Relay | Part Number: MDR-138-8 | Internal Number: 1-1393139-2 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393139-2 .
  • MDR 138-8
  • MDR-138-8
  • MDR138-8