TE Connectivity 1-1355118-1

Retainer, 60Pos, Nylon Gf Rohs Compliant: Yes |Amp Te Connectivity 1-1355118-1
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1355118-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1355118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-1355118-1 provided by its distributors.

Retainer, 60Pos, Nylon Gf Rohs Compliant: Yes |Amp Te Connectivity 1-1355118-1
Connector Accessories Retainer Straight Glass Filled Polyamide Violet Carton
RETAINER FOR 60POS SOCKET HSG / Connector Retainer For Micro Quadlok Series
Automotive Connectors RETAINER FOR 60 POS SOCKET HSG
End position lock for socket housing, 1-1355118-1
Connector Accessories Retainer
RETAINER FOR 60POS SOCKET HSG Connector & Contact Retention Accessory Type: TPA (Terminal Position Assurance) Primary Product Material: PA GF Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F TPA (Terminal Position Assurance) PA GF | Automotive Connector Lock & Position Assurance | Part Number: 1-1355118-1 | Internal Number: 1-1355118-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty