Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478417-0

RF Connectors / Coaxial Connectors TNC RM BHJ PS 50OHM SILVER PLTD RG58C/U
$ 7.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478417-0.

Sager Electronics

Datasheet2 pages0 years ago

TE Connectivity

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-02-13
LTD Date2019-02-28

Related Parts

TE Connectivity1-1337472-0
Conn TNC RCP 0Hz to 11GHz 50Ohm ST Panel Mount Silver Individual
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2300-RFX
connector, rf coaxial, tnc commercial panel recept, 4-hole flange, solder cup, 50ohm
Amphenol RF122396
RF / Coaxial Connector, TNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF122334
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1-1478417-0 provided by its distributors.

RF Connectors / Coaxial Connectors TNC RM BHJ PS 50OHM SILVER PLTD RG58C/U
RF TNC Connector, Panel Mount, Solder Terminal, Locking, Plug
Conn TNC RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Silver Bag
JACK, TNC, BULKHEAD, RG58, 50OHM; Connector Type:TNC, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:RG-58C, 141A, URM-43, 76, Belden 9907; Contact Material:Brass; Contact Plating:Silver; Frequency Max:11GHz; Connector Mounting:Panel; Body Plating:Silver; Centre Contact Resistance:1.5mohm; Coaxial Type:RG58; Connector Mounting Orientation:Panel; Connector Type:TNC, Coaxial; Contact Material:Brass; Contact Plating:Silver; Dielectric Material:PTFE; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:11GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Peak Voltage AC:500V; Termination Method:Clamp / Solder; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1478417-0.