Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1814805-1

RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814805-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5-1814805-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RFT6351B1-ND3G-50
Amphenol TNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
Amphenol RF122160
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity5-1814807-1
RF TNC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1814802-3
CONN TNC JACK STR 50 OHM CRIMP / TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
Amphenol RF031-2374-RFX
connector, rf coaxial, tnc commercial str jack, crimp-crimp, rg58, 141 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 5-1814805-1 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn TNC RCP 0Hz to 2GHz/0Hz to 4GHz 75Ohm/50Ohm Solder ST Thru-Hole Gold
RF Connectors / Coaxial Connectors Str PCB Skt 50 Ohm Nickel 22.3
SOCKET, TNC, PCB, 50R; Connector Type:TNC, Coaxial; Impedance:50ohm; Cable Type:RG59; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight; Termination Method:Solder; Mounting Type:PC Board; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Zinc; No. of Mating Cycles:50; Temp, Op. Max:+85°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:50R; Max Operating Frequency:2GHz; Mounting, Orientation:Vertical; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty