TE Connectivity 1-1326032-1

Assembly Item, 0.047in Min Cable Dia, 0.106in Max Cable Dia
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1326032-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+37.89%

CAD Models

Download TE Connectivity 1-1326032-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776129-2
Uninsulated flat plug sleeve, 1.8 x 0.64 mm, 2 mm², AWG 14, copper, tin-plated, 776129-2
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
TE Connectivity964273-1
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 964273-1
Connector Accessory, 0.118in Min Cable Dia, 0.197in Max Cable Dia, Contact, Copper Alloy
HIROSE ELECTRICGT17-2022SCF
Automotive 2.0mm Pitch Shielded Connectors, -30 to 105 ℃, RoHS
HIROSE ELECTRICGT17-2428SCF
Automotive 2.0mm Pitch Shielded Connectors, -40 to 105 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 1-1326032-1 provided by its distributors.

Assembly Item, 0.047in Min Cable Dia, 0.106in Max Cable Dia
Contact SKT Crimp ST Cable Mount 14AWG Package Automotive
Receptacle - 14 AWG 0.110x0.031 in. Tab Non-Insulated 2250 Tape Mounted
Receptacle, 2.0 mm², AWG 14, crimp connection, tin-plated, 1-1326032-1
Connector Headers and PCB Receptacles 800nm 14 AWG 21.5mm
2.8MM RECP,SEAL,14AWG,REV REEL
AUTOMOTIVE CONTACT, SOCKET, CRIMP, 14AWG;
1-1326032-1, TE CONNECTIVITY/AMP BRAND
2.8MM RECP,SEAL,14AWG,REV REEL Terminal Type: Receptacle Wire Size: 14 AWG Wire Size: 2 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 14 AWG 2 mm² .11" | 1.5/2.8 Connector System & Recpt And Tab | Part Number: 1-1326032-1 | Internal Number: 1-1326032-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty