TE Connectivity 1-1318114-3

CONN PLUG HSG 6POS 2.50MM / 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318114-3.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.87%

CAD Models

Download TE Connectivity 1-1318114-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1903130-3
Connector Housing, Plug, 6Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity 2-1903130-3
TE Connectivity1-1318115-3
CONN PLUG HSG 6POS 2.50MM / 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
2.50mm Pitch SPOX BMI Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black
TE Connectivity2-1318114-3
Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Black Bag
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1318114-3 provided by its distributors.

CONN PLUG HSG 6POS 2.50MM / 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Connector Housing, Dynamic D-2100D, Plug, 6 Ways, 2.5 mm, Dynamic D-2000 Series Pin Contacts
Connector Housing, Plug, 6Pos; Product Range:Dynamic D-2100D Series; Gender:Plug; No. Of Positions:6Positions; Pitch Spacing:2.5Mm; For Use With:Dynamic D-2000 Series Pin Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-1318114-3
DYNAMIC D-2100 TAB HSG 6P P/M Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318114-3 | Internal Number: 1-1318114-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty