TE Connectivity 1734098-5

D-Sub Connectors; 1734098-5; TE CONNECTIVITY; Receptacle, Socket; 43.1 mm; Yes; Receptacle
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734098-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.70%

CAD Models

Download TE Connectivity 1734098-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1734098-4
Receptacle 2 40pin Polyester gold wire mounting,free hanging,Through hole mounting
TE Connectivity1734098-6
Telecom and Datacom Connector, 60 Contact(s), Female, IDC Terminal, Locking, Receptacle
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile
CONN, RECT, WIREMOUNT, CABLE SOCKET,50 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
Push-Pull Receptacle, 2 Pos, 50 Pin, Black, SMD, P=1.27mm, Horizontal Mount, 32.18mm × 4.57mm
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 1734098-5 provided by its distributors.

D-Sub Connectors; 1734098-5; TE CONNECTIVITY; Receptacle, Socket; 43.1 mm; Yes; Receptacle
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Receptacle
Conn High Density RCP 50 POS 1.27mm IDT RACable Mount 50 Terminal 1 Port Tube
Champ050 50p A/P RCPT 25CL PB D-Shaped Connector | Part Number: 1734098-5 | Internal Number: 1734098-5 | TE Connectivity | CHAMP
Receptacle 2 50pin Liquid Crystal Polymer (LCP) gold wire mounting,free hanging,Through hole mounting 43.1mm(Length)*15.27mm(height)
Receptacle, Wire-to-Board, 50 Position, 1.27 mm [.05 in] Centerline, Connector Assembly, Flat Ribbon Cable, CHAMP .050 Series I, IDC D-Sub Connectors
1.27 [.050] Series I, HD, FH and J Connectors Product Highlights: Connector Receptacle Number of Positions = 50 1.27 mm Centerline No PCB Retention Feature
CONNECTOR, I/O, RCPT, 50POS, SMT; No. of Contacts:50Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Surface Mount; Product Range:CHAMP .050 I Series; Connector Mounting:PCB Mount; Contact Platin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734098-5 .