TE Connectivity 1-1103417-7

Conn Heavy-Duty Rectangular SKT 16Signal/1Ground POS Screw ST Panel Mount Carton
$ 118.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103417-7.

TE Connectivity

Datasheet367 pages10 years ago
Datasheet1 page18 years ago
Technical Drawing1 page11 years ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+27.73%

CAD Models

Download TE Connectivity 1-1103417-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-19
LTD Date2024-11-26

Related Parts

Amphenol IndustrialPT02A-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol AerospaceD38999/20WG16SN-LC
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 16 Contacts
Amphenol Industrial97-3102A-24-7S(946)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 16 Contacts

Descriptions

Descriptions of TE Connectivity 1-1103417-7 provided by its distributors.

Conn Heavy-Duty Rectangular SKT 16Signal/1Ground POS Screw ST Panel Mount Carton
Avnet Japan
INSERT, FEMALE, SCREW TERM, 16-32WAY; Product Range: HTS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 7; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Ra
INSERT, FEMALE, SCREW TERM, 16-32WAY; Series:HTS; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:7; Contact Termination:Screw; Contact Material:Copper; Contact Plating:Silver; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Gold; Contact Type:Socket; Current Rating:10A; IP/NEMA Rating:IP40/IP65; No. of Poles:32; No. of Ways:32; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw; Voltage Rating VAC:380V; Voltage Rating VDC:450V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty