TE Connectivity 1-1102244-2

TE Connectivity 1-1102244-2 Heavy Duty Power Connector Female Unshrouded Housing
$ 22.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1102244-2.

IHS

Technical Drawing1 page10 years ago

Farnell

Factory Futures

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+7.44%

CAD Models

Download TE Connectivity 1-1102244-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-21
LTD Date2024-11-28

Related Parts

TE Connectivity1888781-1
CAGE, 1X1, BEHIND BEZEL, QSFP+; Accessory Type:Cage; For Use With:QSFP+ Connectors
TE Connectivity1888631-1
1888631-1 - Cage Assy Pci Hsink Qsfp Thru |Amp Te Connectivity 1888631-1
TE Connectivity1888968-1
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-2
Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray
TE Connectivity1888968-3
POSITION QSFP+ CAGE WITH HEAT SINK CONNECTOR PRESS-FIT THROUGH HOLE, RIGHT ANGLE
TE Connectivity1-1102296-1
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of TE Connectivity 1-1102244-2 provided by its distributors.

TE Connectivity 1-1102244-2 Heavy Duty Power Connector Female Unshrouded Housing
Connector Accessories Housing Die Cast Aluminum Silver Gray Loose Piece
AGASTAT Connector Backshell Housing HTS Heavy Duty Connec
Backshell, Housing Straight Die Cast Aluminum Black Box
CONNECTOR, POWER, HEAVY DUTY, HB HOUSING SIZE 3
HTS Connectors and Accessories
HOUSING, SIZE 3, BOTTOM ENTRY; Series:HB; Accessory Type:Housing; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:3; Cable Exit Angle:Bottom; Connector Body Material:Aluminium; Colour:Powder Coated, Silver Grey; Connector Type:Backshell; Material:Aluminium; No. of Ways:24; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111022442