TE Connectivity 1-1102103-7

Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
$ 24.653
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1102103-7.

Farnell

Datasheet236 pages14 years ago
Datasheet1 page17 years ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.64%

Supply Chain

Introduction Date2006-10-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1-1102103-7 provided by its distributors.

Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
HA.3.STW.1.11.Z | TE Connectivity 1-1102103-7
TE CONNECTIVITY / HTS 1-1102103-7 Heavy Duty Connector Hood, PG11 Side Entry, 2 Pegs, HA.3 Series, 90, Zinc Body
Heavy Duty Power Connectors HA.3.STW.1.11.Z
HTS Connectors and Accessories
HOOD, SIZE 1, SIDE ENTRY; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: HTS 3A Inserts & Bases; Product Range: HA.3 Series; SV
HOOD, SIZE 1, SIDE ENTRY; Accessory Type:Hood; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:1; Cable Exit Angle:Side; Connector Body Material:Aluminium; Series:HA.3; Approval Bodies:UL, CSA, SEV; Colour:Powder Coated, Silver Grey; Connector Type:Backshell; IP/NEMA Rating:IP40 / IP65; Material:Aluminium; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Thread Size:PG11

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 451566-000