Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6-104656-0

Header,Push-Pull Solder pad 100pin 500mA gold Black SMD mount 66.59mm(Length)*7.23mm(height)
$ 19.737
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-104656-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.84%

CAD Models

Download TE Connectivity / AMP 6-104656-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.737
$ 14.667
Stock
8,088
2,386
Authorized Distributors
6
5
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-104655-1
Connector, Header, Smt, 1.27Mm, 100Way; |Te Connectivity Amp 6-104655-1
TE Connectivity / AMP6-104693-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP5-147377-8
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD T/R
Connector, Header, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3605042
HIROSE ELECTRICFX2-100P-1.27SVL(71)
CONN PLUG 100POS SMD SOLDER / 100 Position Plug Connector Surface Mount Solder
TE Connectivity / AMP5-104655-8
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 6-104656-0 provided by its distributors.

Header,Push-Pull Solder pad 100pin 500mA gold Black SMD mount 66.59mm(Length)*7.23mm(height)
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:100; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:AMPMODU 50/50 Grid; Contact Plating:Gold ;RoHS Compliant: Yes
100 50/50HDR DRST SFMNT.320 SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 100 | PCB Header & Receptacle | Part Number: 6-104656-0 | Internal Number: 6-104656-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors